Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2826/3 WH005

Multiconductor Cable, High/low Temperature, 16AWG/3C, Braid Shield, White
$ 5,623.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2826/3 WH005.

Master Electronics

Datasheet3 pages7 years ago

Newark

TME

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire2826/2 WH005
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Power And Control Cable
Alpha Wire2837/3 WH005
Multi-Conductor Communication and Control Cable 3C 20AWG SHIELDED WHITE
Alpha Wire2829/3 WH005
MULTICONDUCTOR CABLE, HIGH/LOW TEMPERATURE,18AWG/3C, BRAID SHIELD, WHITE

Descriptions

Descriptions of Alpha Wire 2826/3 WH005 provided by its distributors.

MULTICONDUCTOR CABLE, HIGH/LOW TEMPERATURE,16AWG/3C, BRAID SHIELD, WHITE
Multi-Conductor Cables 16AWG 3C SHIELD 100ft SPOOL WHT
CABLE 3COND 16AWG WHT SHLD 100'
AE C&C, 2826/3 WHITE 100 FT 16AWG 19/29 3C BRD SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:16; No. of Conductors:3; Jacket Color:White; Jacket Material:Sintered Wrapped Teflon Tape ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2826/3-WH005
  • 2826/3WH005
  • 28263WH005