Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2817/4 WH005

Wire And Cable, 4 Conductor(s), 20AWG, 600V, Power And Control Cable
$ 3,895.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2817/4 WH005.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha Wire2827/4 WH005
Wire And Cable, 4 Conductor(s), 20AWG, 600V, Power And Control Cable
Alpha WireM1234 WH005
MULTICONDUCTOR CABLE,20 AWG,4C, BRAID SHIELD, PTFE INSULATED, WHITE
Alpha WireM1234 WH002
HIGH-LOW TEMP CABLE, 20AWG/4C, SHIELDED, MIL-W-16878/4, PTFE WHITE

Descriptions

Descriptions of Alpha Wire 2817/4 WH005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 20AWG, 600V, Power And Control Cable
MULTICONDUCTOR CABLE, HIGH/LOW TEMPERATURE,20AWG/4C, BRAID SHIELD, WHITE
AE HIGH/LOW TEMPERATURE, 2817/4 WHITE 100 FT 20AWG 19/32 4C BRD SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:4; Jacket Material:Teflon Impregnated Fiberglass; No. Strands x Strand Size:19 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2817/4-WH005
  • 2817/4WH005
  • 28174WH005