Alpha Wire 2803/2 WH001

Wire And Cable, 2 Conductor(s), 12AWG, 600V, Communication Cable
$ 27,328.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2803/2 WH001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago

Supply Chain

Introduction Date2014-02-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire2804/3 WH001
Wire And Cable, 3 Conductor(s), 14AWG, 600V, Power And Control Cable
Alpha Wire2444C SL005
Multi-Conductor Communication and Control Cable 2C 12AWG SHLD 100'
Alpha Wire1760 SL001
Wire And Cable, 2 Conductor(s), 12AWG, 450V, Communication And Control Cable
General Cable / CarolE3522S.41.03
MULTICONDUCTOR, 2 COND, 14AWG, 1000FT, UNSHIELDED U/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE1522S.41.03
MULTICONDUCTOR, 2 COND, 14AWG, 1000FT, UNSHIELDED U/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE3622S.41.03
Comm Cable, Shielded, Plenum, 14/2, 1000 Ft

Descriptions

Descriptions of Alpha Wire 2803/2 WH001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 12AWG, 600V, Communication Cable
2803/2 White 1000 Ft Rohs Compliant: Yes |Alpha Wire 2803/2 WH001
AE HIGH/LOW TEMPERATURE, 2803/2 WHITE 1000 FT 12AWG 19/25 2C BRD SHLD
CABLE 2COND 12AWG WHT SHLD 1000'
CABLE, 12AWG, 2 CORE, WHITE, 304.8M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 12AWG; Conductor Area CSA: 3.08mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: White; No. of Max Strands x Strand Size: 19 x 0.455mm; Conductor Material: Copper; Jacket Material: PTFE; External Diameter: 6.8mm; Voltage Rating: 600V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Braided Shield; Conductor Make-up: 19 / 25AWG; Outer Diameter: 6.8mm; Shield Material: Braid; Shield Type: Shielded; Wire Size: 12AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2803/2-WH001
  • 2803/2WH001
  • 28032WH001