Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1173L SL005

Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable

$ 96.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1173L SL005.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+29.60%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 2 days ago)

Related Parts

Alpha Wire1172L SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1174L SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1175L SL005
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1173L SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 3Conductors 22AWG 4.26mm 300VAC Slate 30.48m Spool
Multi-Conductor Cables 22AWG 3C UNSHLD,STRD 100ft SPOOL SLATE
Cable, 22Awg, Lszh, 3 Core, 30.5M; |Alpha Wire 1173L SL005
LOW SMOKE ZERO HALOGEN, 1173L SLATE 100 FT LSZH 22AWG 7/30 3C UNSHLD
alpha Alpha Wire Industrial cables, Alpha Essentialsseries, 0.35 mm²Cross-sectional area, 22 AWG
MULTICONDUCTOR CABLE, 3C, 22AWG, SLATE LSZH
CABLE, 22AWG, LSZH, 3 CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:3; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.255mm; Conductor Area CSA:0.35mm²; Jacket Material:LSZH (Low Smoke Zero Halogen); External Diameter:4.29mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Unshielded; Conductor Make-up:7 / 30; No. of Cores:3; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:4.29mm; Secondary Insulation Thickness:0.71mm; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1173L-SL005
  • 1173LSL005