Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2423C SL022

Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
$ 709.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2423C SL022.

Newark

Datasheet4 pages9 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alpha Wire1747C SL005
300V Braid Shield 3 Conductor 18 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Alpha Wire1898C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire1898C SL002
Multi-Conductor Cable Polyvinyl Chloride 3Conductors 18AWG 5.58mm 300VAC Slate 152.4m Spool

Descriptions

Descriptions of Alpha Wire 2423C SL022 provided by its distributors.

Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
AE C&C, 2423C SLATE BOX 500FT 18AWG 16/30 3C FOIL SHLD
CABLE 3CON 18AWG SLATE SHLD 500'
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:18; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 18AWG, 3 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 3Core; Wire Gauge: 18AWG; Conductor Area CSA: -; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 16 x 30AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 5.8mm; Voltage Rating: 300V; Product Range: -; SVHC: 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"TM) (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 16 / 30AWG; Outer Diameter: 5.8mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2423C-SL022
  • 2423CSL022