Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2258 SL005

Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
$ 336.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2258 SL005.

element14 APAC

Datasheet3 pages9 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire2421C SL005
Cable, Shielded; 2; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 150 V
Alpha Wire2422C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2421C SL022
AE C&C, 2421C SLATE BOX 500FT 18AWG 16/30 2C FOIL SHLD
General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE3502S.30.03
MULTICONDUCTOR CABLE, 2C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLP
General Cable / CarolE3602S.30.03
MULTICONDUCTOR CABLE, 2C, 18AWG, SOLID, BC, FOIL, RED PVC JKT, FPLP

Descriptions

Descriptions of Alpha Wire 2258 SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, COMMUNICATION,18 AWG,2C, STRANDED, SPRIAL SHIELD, SLATE
CABLE, 18AWG, 2 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 18AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2258-SL005
  • 2258SL005