Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 85807 BK005

Wire And Cable, 7 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 766.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 85807 BK005.

TME

Datasheet4 pages1 year ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire65807 SL002
Wire And Cable, 7 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85807CY BK005
Wire And Cable, 7 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1067 SL005
Wire And Cable, 7 Conductor(s), 16AWG, 600V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 85807 BK005 provided by its distributors.

Wire And Cable, 7 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 85807 BLACK 100 FT 18AWG 105/38 7C UNSHIELDED Removed 4/21/23
Multi-Conductor Cables 18AWG 7C UNSHLD 100ft SPOOL BLACK
7 x 1 COND, Multi Conductor Cable
XTRA-GUARD High Flex Cable 18AWG 7C UNSHIELDED
MULTICONDUCTOR, FLEXIBLE, 7C, 18AWG, BLACK, PVC, XTRA-GUARD FLEX SERIES
UNSHLD MULTICOND CABLE 7COND 18AWG 100FT
UNSHLD FLEX CABLE, 7COND, 18AWG, 30M;
CBL FLEX 7COND 18AWG BLACK 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85807-BK005
  • 85807BK005