Alpha Wire 2215C SL005

Twisted Pair Cable Tape PVC 10Conductors 22AWG 7.77mm 150VAC Slate PVC 30.48m Spool
$ 382.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2215C SL005.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages17 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-76.19%

Related Parts

Alpha Wire1295C SL005
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6341 SL005
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1296C SL005
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 2215C SL005 provided by its distributors.

Twisted Pair Cable Tape PVC 10Conductors 22AWG 7.77mm 150VAC Slate PVC 30.48m Spool
MULTICONDUCTOR CABLE, COMMUNICATION,22 AWG,5PR, FOIL SHIELD, STRANDED, SLATE
CABLE, 22AWG, 5 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 5 Pair; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max S
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:5; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 22AWG, 5 PAIR, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; LAN Category:(Not Applicable); No. of Pairs:5; Conductor Size AWG:22AWG; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:7 x 0.25mm; Conductor Material:Tinned Copper; External Diameter:7.37mm; Voltage Rating:150V; Conductor Area CSA:0.35mm²; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2215C SL005.