Alpha Wire 6341 SL005

Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 220.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6341 SL005.

element14 APAC

Datasheet4 pages9 years ago

Farnell

TME

X-ON

Newark

Inventory History

3 month trend:
-30.28%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire1295C SL005
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2215C SL005
MULTICONDUCTOR CABLE, COMMUNICATION,22 AWG,5PR, FOIL SHIELD, STRANDED, SLATE
Alpha Wire1175C SL005
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6341 SL005 provided by its distributors.

Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 5; 22 AWG; 7 x 30; 0.231 in.; 0.010 in.; 0.032 in.; PVC; 80 de
Multi-Conductor Communication and Control Cable 5C FOIL BRD 22 AWG
Alpha Wire 5core control cable, Alpha Essentialsseries, 0.35 mm², 30m, shielding, greyPVCjacket
CABLE, 22AWG, 5 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 5Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max St
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:5; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6341 SL005.
  • 6341-SL005
  • 6341SL005