Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1898/8C SL002

Multi-Conductor Communication and Control Cable 8C 18AWG UNSHLD
$ 1,591.923
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1898/8C SL002.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.00%

Related Parts

Alpha Wire1898/10C SL005
Multi-Conductor Communication and Control Cable 18G 10C UNSHLD STRND
Alpha Wire1898/9C SL005
Multi-Conductor Cable Polyvinyl Chloride 9Conductors 18AWG 8.94mm 300VAC Slate 30.48m Spool
Alpha Wire5068C SL005
Multi-Conductor Cable Polyvinyl Chloride 8Conductors 18AWG 8.78mm 300VAC Slate 30.48m Spool

Descriptions

Descriptions of Alpha Wire 1898/8C SL002 provided by its distributors.

Multi-Conductor Communication and Control Cable 8C 18AWG UNSHLD
Cable, Unshielded; 8; 18 AWG; 16 x 30; 0.31 in.; 0.016 in.; Color-Coded PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:18; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1898/8C-SL002
  • 18988CSL002