Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1898/25C SL005

Cable, Unshielded; 25; 18 AWG; 16 x 30; 0.56 in.; 0.016 in.; Color-Coded PVC
$ 1,425.444
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1898/25C SL005.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-3.73%

Related Parts

Alpha Wire1898/19C SL005
Multi-Conductor Cable Polyvinyl Chloride 19Conductors 18AWG 12.03mm 300VAC Slate 30.48m Spool
Alpha Wire881825 SL005
MULTICONDUCTOR CABLE, 25C, 18 AWG, 16X30, TC, CHROME PVC JKT, AWM
Alpha Wire65825 SL005
Wire And Cable, 25 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 1898/25C SL005 provided by its distributors.

Cable, Unshielded; 25; 18 AWG; 16 x 30; 0.56 in.; 0.016 in.; Color-Coded PVC
Multi-Conductor Cable Polyvinyl Chloride 25Conductors 18AWG 14.35mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multi-Pair Communication and Control Cable 25C-18AWG CNTL/CBL
Alpha Wire 25core control cable, Alpha Essentialsseries, 0.81 mm², 30m, No shielding, greyPVCjacket
Multi-Conductor Cables 18AWG 25C UNSHLD 100ft SPOOL SLATE
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:25; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1898/25C-SL005