What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 1897C SL002

Multi-Conductor Communication and Control Cable 2C 18AWG UNSHIELD
$ 404.895
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1897C SL002.

element14 APAC

Datasheet3 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

element14

Inventory History

3 month trend:
-8.93%

Related Parts

Alpha Wire2421C SL005
Cable, Shielded; 2; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 150 V
Alpha Wire2422C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2258 SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE3602S.30.03
Fire Alarm/Life Safety Cable 18 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red
General Cable / CarolE3602S.18.03
MULTICONDUCTOR CABLE, 2C, 18AWG, SOLID, BC, PVC INS, FOIL, RED PVC JKT, FPLP

Descriptions

Descriptions of Alpha Wire 1897C SL002 provided by its distributors.

Multi-Conductor Communication and Control Cable 2C 18AWG UNSHIELD
Cable, Unshielded; 2; 18 AWG; 16 x 30; 0.20 in.; 0.016 in.; Color-Coded PVC
CABLE, 18AWG, 2 CORE, SLATE, 152.4M; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: 18AWG; Conductor Area CSA: 0.81mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Ma
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:18; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1897C SL002.