Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1895C SL005

Multi-Conductor Communication and Control Cable 2C 20AWG UNSHIELD

$ 87.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1895C SL005.

element14 APAC

Datasheet3 pages9 years ago

Farnell

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+54.23%

Related Parts

Alpha Wire1897C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2400C SL005
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire2421C-SL199
Alpha 2421C Sl Bulk Ft; |Alpha Wire 2421C SL199
General Cable / CarolE2002S.18.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR

Descriptions

Descriptions of Alpha Wire 1895C SL005 provided by its distributors.

Multi-Conductor Communication and Control Cable 2C 20AWG UNSHIELD
Multiconductor Cable, Unshielded; 2; 20 AWG; 7 x 28; 0.18 in.; 0.016 in.; PVC
Multicore Cable, Control, Unscreened, 2 Core, 20 AWG, 0.51 mm, 100 ft, 30.5 m
Alpha Wire 1895C SL005 Command/Control Cable 20AWG 2 Core (30.5m Reel)
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = YY Unshielded / Conductors = 2 / Conductor Insulation = PVC / Cross-Section mm² = 0.51 / Cross-Section AWG AWG = 20 / Jacket Diameter mm = 4.6 / Voltage Rating Min. V = 300 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, 20AWG 2 CORE 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:2; Conductor Size:20AWG; No. of Strands x Strand Size:10 / 0.25mm; Conductor Area CSA:0.51mm²; Outer Insulation Colour:Grey; Outer Insulation Material:PVC; Outer Diameter:4.6mm; Conductor Material:Tinned Copper; Conductor Make-up:10 / 0.25mm; External Diameter:4.6mm; Max Operating Temperature:80°C; Min Temperature Operating:-20°C; No. of Cores:2; Primary Insulation Colour:Red; Primary Insulation Material:PVC; Primary Insulation Thickness:0.41mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.50mm; Wire Size:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1895C SL005.