Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1746C SL002

300V Braid Shield 2 Conductor 18 AWG Slate PVC cable on 500 Foot Spool Put-Ups.
$ 2,646.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1746C SL002.

Newark

Datasheet4 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire2421C SL005
Cable, Shielded; 2; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 150 V
Alpha Wire2422C SL001
Cable, Shielded; 2; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 150 V
Alpha Wire2422C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE3602S.30.03
MULTICONDUCTOR CABLE, 2C, 18AWG, SOLID, BC, FOIL, RED PVC JKT, FPLP
General Cable / CarolE3602S.18.03
MULTICONDUCTOR CABLE, 2C, 18AWG, SOLID, BC, PVC INS, FOIL, RED PVC JKT, FPLP

Descriptions

Descriptions of Alpha Wire 1746C SL002 provided by its distributors.

300V Braid Shield 2 Conductor 18 AWG Slate PVC cable on 500 Foot Spool Put-Ups.
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
CABLE, 18AWG, 2 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 18AWG; Conductor Area CSA: -; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strand
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:18; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1746C-SL-002
  • 1746C-SL002
  • 1746CSL002