Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1738C SL005

300V Braid Shield 4 Conductor 22 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
$ 441.695
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1738C SL005.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages3 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.04%

Related Parts

Alpha Wire2404C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2404C SL002
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2404C SL033
MULTI CONDUCTOR CABLE, CONDUCTORS 4, PVC, SLATE, WIRE SIZE 22 AWG, LNG 328 FT
General Cable / CarolE2004S.18.10
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2004S.30.10
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2104S.30.86
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP

Descriptions

Descriptions of Alpha Wire 1738C SL005 provided by its distributors.

300V Braid Shield 4 Conductor 22 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Cable, Shielded; 4; 22 AWG; 7 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 75 deg
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 4Conductors 22AWG 5.74mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 22AWG 4 CORE 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:4; Conductor Size:22AWG; No. of Strands x Strand Size:7 / 30; Conductor Area CSA:0.357mm²; Outer Insulation Colour:Grey; Outer Insulation Material:PVC; Outer Diameter:5.3mm; Conductor Material:Tinned Copper; Conductor Make-up:7 / 30; External Diameter:5.3mm; Max Operating Temperature:80°C; Min Temperature Operating:-20°C; No. of Cores:4; Primary Insulation Colour:Green; Primary Insulation Material:PVC; Primary Insulation Thickness:0.41mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.50mm; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1738C SL005.