Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1279 SL005

Multi-Conductor Cable Polyvinyl Chloride 9Conductors 14AWG 19.6mm 600VAC Slate 30.48m Spool
$ 1,551.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1279 SL005.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire85407CY BK005
Wire And Cable, 7 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65407CY SL005
Wire And Cable, 7 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85407 BK005
Wire And Cable, 7 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 1279 SL005 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride 9Conductors 14AWG 19.6mm 600VAC Slate 30.48m Spool
Wire And Cable, 9 Conductor(s), 14AWG, 600V, Communication And Control Cable
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:14; No. of Conductors:9; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 14AWG, 9 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:9; Conductor Size AWG:14AWG; Voltage Rating:600V; No. of Strands x Strand Size:19 x 0.015mm; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:18.8mm; Conductor Material:Copper; SVHC:No SVHC (19-Dec-2011); Conductor Make-up:19 / 0.0147; No. of Cores:9; Outer Diameter:18.8mm; Shield Type:Unshielded; Wire Size:14AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1279 SL005.
  • 1279-SL005
  • 1279SL005