Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1176C SL002

Multi-Conductor Cable Polyvinyl Chloride 6Conductors 22AWG 5.76mm 300VAC Slate 152.4m Spool
$ 527.798
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1176C SL002.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page17 years ago
Datasheet2 pages25 years ago

X-ON

element14

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-2.44%

Related Parts

Alpha Wire882206 SL005
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire882206 SL002
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5018C BK199
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolE2006S.30.10
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2106S.41.86
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, RED PVC JKT, FPLR
General Cable / CarolE2106S.30.86
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP

Descriptions

Descriptions of Alpha Wire 1176C SL002 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride 6Conductors 22AWG 5.76mm 300VAC Slate 152.4m Spool
Multi-Conductor Communication and Control Cable 6C 22AWG UNSHIELD
Unshielded 6 Conductor Slate PVC cable on 500 Foot Spool Put-Ups.
Multiconductor Cable, Unshielded; 6; 22 AWG; 7 x 30; 0.21 in.; 0.010 in.; PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1176C SL002..