Alpha Wire 882206 SL005

Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 221.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 882206 SL005.

TME

Datasheet4 pages1 year ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+250%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha Wire1176C SL005
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5106C BK199
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5006C BK199
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolE2006S.41.10
MULTICONDUCTOR, 6 COND, 22AWG, 1000FT, SHIELDED F/UTP, GRAY, E2006S SERIES

Descriptions

Descriptions of Alpha Wire 882206 SL005 provided by its distributors.

Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 6C, 22 AWG, 7X30, TC, PVC INS, CHROME PVC JKT, AWM
AE C&C, 882206 SLATE 100 FT 6C,22,7/30,.032,90C,300VUL2464 Removed 4/21/23
UNSHLD FLEX CABLE, 6COND, 22AWG, 30M;
UNSHLD MULTICOND CABLE 6COND 22AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Unshielded; No. of Conductors:6; No. of Strands x Strand Size:7 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 882206-SL005
  • 882206SL005