Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1172L SL001

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 474.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1172L SL001.

Master Electronics

Datasheet3 pages7 years ago

TME

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.22%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5471L SL005
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5471L SL002
Multipair Cable, 1 Pair, 24Awg, Lszh; |Alpha Wire 5471L SL002
Alpha Wire1174L SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1172L SL001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
alpha Alpha Wire Industrial cables, 1172Lseries, 0.35 mm²Cross-sectional area, 22 AWG
Multi-Conductor Cable Low Smoke Zero Halogen 2Conductors 22AWG 4.06mm 300VAC Slate Low Smoke Zero Halogen 304.8m Spool
Ae C&c Lszh/1000 Ft Rohs Compliant: Yes |Alpha Wire 1172L SL001
LOW SMOKE ZERO HALOGEN, 1172L SLATE 1000 FT LSZH 22AWG 7/30 2C UNSHLD
MULTICONDUCTOR CABLE, 2C, 22AWG, SLATE LSZH
CABLE, 22AWG, 2CORE, 305M, SLATE;

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1172L-SL001
  • 1172LSL001