Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1120 CL005

Wire And Cable, 2 Conductor(s), 28AWG, 283V, Communication And Control Cable
$ 575.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1120 CL005.

Master Electronics

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

element14

Inventory History

3 month trend:
-25.00%

Supply Chain

Introduction Date2023-07-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha Wire3302 SL005
Wire And Cable, 2 Conductor(s), 28AWG, 600V, Communication And Control Cable
Alpha Wire86401CY SL005
Alpha Wire Industrial Cable, XTRA-GUARD FLEX Series, 1 Pair, 0.09 mm², 28 AWG
Alpha Wire2461C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1120 CL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 28AWG, 283V, Communication And Control Cable
2 Conductor Clear Hi-Fi and Stereo Cable on 100 Foot Spool Put-Ups.
CABLE, SHIELDED MULTICONDUCTOR, 2 CONDUCTOR, 28AWG, 100FT, 200V
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 2Conductors 28AWG 3.09mm 200VAC Clear Polyvinyl Chloride 30.48m Spool
SHLD FLEX CABLE, 2COND, 0.09MM2, 30.5M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.09mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Transparent; No. of Max Strands x Strand Size: 7 x 36AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 2.92mm; Voltage Rating: 200V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Conductor Size: 28AWG; Outer Diameter: 2.7mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1120 CL005.
  • 1120-CL005
  • 1120CL005