Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS7C256A-20TIN

AS7C256A Series 256-kbit (32 K x 8) 5 V 20 ns CMOS Static RAM - TSOP I-28
$ 4.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C256A-20TIN.

IHS

Datasheet9 pages25 years ago

tccoilparts.com

TME

Inventory History

3 month trend:
-93.99%

CAD Models

Download Alliance Memory AS7C256A-20TIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.216
$ 3.891
$ 3.891
Stock
129,871
119,582
119,582
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
15 b
15 b
Access Time
20 ns
20 ns
20 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

256Kb £¨32K x 8£© 32 k x 8 4.5V 145mA 5.5V Parallel TSOP-28 8mm*11.8mm*1mm
PARALLEL GULL WING 3-STATE STANDARD SRAM (Memory Format) Memory 70C 4.5V 262144bit 0.015A
SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I T/R
ISSI SRAM, 256Kbit, 28needle, surface mount installation, 8Bit, TSOPencapsulation
CY62256N Series 256 kb (32 K x 8) 4.5 - 5.5 V Static Ram - TSOP I-28
CY62256N Series 256 kb (32 K x 8) 4.5 - 5.5 V Static Ram - TSOP I-28

Descriptions

Descriptions of Alliance Memory AS7C256A-20TIN provided by its distributors.

AS7C256A Series 256-kbit (32 K x 8) 5 V 20 ns CMOS Static RAM - TSOP I-28
Memory IC, 256Kb (32K x 8), 32K x 8, 4.5V, 60mA, 5.5V, Parallel, TSOP-28, SMD
SRAM Chip Async Single 5V 256K-Bit 32K x 8 20ns 28-Pin TSOP-I
Sram, 256Kb, 32K X 8, 5V, 28Pin Tsop I, 20Ns, Industrial Temp, A Die/ Tray |Alliance Memory AS7C256A-20TIN
High Speed CMOS SRAM 256KB 5V 32K x 8 28pin TSOP 1
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 20ns 256kb 5.5V 85C
Standard SRAM, 32KX8, 20ns, CMOS, PDSO28

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C256A20TIN