Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS4C1M16S-7TCN

AS4C4M16S Series 16 Mb (1 M x 16) 143 MHz CMOS Synchronous DRAM - TSOP II-50

$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C1M16S-7TCN.

IHS

Datasheet54 pages11 years ago

TME

Future Electronics

Inventory History

3 month trend:
-99.47%

CAD Models

Download Alliance Memory AS4C1M16S-7TCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.76
$ 3.845
Stock
189,742
133,775
Authorized Distributors
6
5
Case/Package
TSOP
TSOP
Number of Pins
50
50
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
16 Mb
-
Address Bus Width
12 b
-
Access Time
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

16M, 3.3V, Sdram, 1Mx16, 143Mhz, 50 Pin Tsop Ii (400 Mil) Rohs
16M, 3.3V, Sdram, 1Mx16, 143Mhz, 50 Pin Tsop Ii (400 Mil) Rohs, It
64Mb (4M x 16) 4Mx16 3V 70mA 3.6V 143MHz Parallel 16bit TSOP-54 SMD mount 22.22mm*10.16mm*1.2mm
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM-TSOP-44
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II Tube/Tray

Descriptions

Descriptions of Alliance Memory AS4C1M16S-7TCN provided by its distributors.

AS4C4M16S Series 16 Mb (1 M x 16) 143 MHz CMOS Synchronous DRAM - TSOP II-50
SDR, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 143 MHz, Commercial Temp
SDRAM, 16M, 1Mbx16, 143MHz, 3.3V, STD, TSOP
1M X 16 BIT SYNCHRONOUS DRAM Synchronous DRAM, 1MX16, 5.4ns, CMOS, PDSO50
DRAM Chip SDRAM 16M-Bit 1Mx16 3.3V 50-Pin TSOP-II
Alliance Memory SDRAM 16Mbit 16-Bit 143MHz TSOP-50
EAR99 Surface Mount Tray 1MX16 ic memory 143MHz 5.4ns 10.29mm 70mA
Synchronous Dynamic Random Access Memory (SDRAM)
动态随机存取存储器, 16MB, 143MHZ, TSOP-II-50;

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C1M16S7TCN