What’s new: Find the right parts faster with our redesigned experience

Learn more

Allegro MicroSystems ATS617LSGTN-T

Dynamic, Self-Calibrating, Peak-Detecting, Differential Hall Effect Gear Tooth Sensor IC

$ 3.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ATS617LSGTN-T.

ODG (Origin Data Global)

Datasheet16 pages5 years ago

Newark

Inventory History

3 month trend:
+80.70%

CAD Models

Download Allegro MicroSystems ATS617LSGTN-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-03-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellSS41D
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
HoneywellSS41F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin TO-92F Bag
Allegro MicroSystemsA1425LK-T
Hall Effect Sensor 25mA Monolithic 5V/9V/12V/15V/18V/24V 4-Pin SIP Bulk
Allegro MicroSystemsA1212LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1210LUA-T
ALLEGRO MICROSYSTEMS A1210LUA-T Hall Effect Sensor, Latching, 25 mA, SIP, 3 Pins, 3.8 V, 24 V
HoneywellSS421H
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)

Descriptions

Descriptions of Allegro MicroSystems ATS617LSGTN-T provided by its distributors.

Dynamic, Self-Calibrating, Peak-Detecting, Differential Hall Effect Gear Tooth Sensor IC
Open Collector 4.5V 12mA 25mA 24V SIP-4 Through hole mounting 8mm*5.5mm*5.8mm
ATS617LSG Series 24 V 12 mA Hall-Effect Gear Tooth Sensor IC -SIP-4
Hall Effect Sensor 25mA 5V/9V/12V/15V/18V 4-Pin SIP Module(SG) T/R
Speed Sensor, Open-collector, BICMOS, 4 Pin, Plastic/epoxy
MAGNETIC SWITCH SPEC PURP 4SIP
Hall Effect IC; Hall Effect Type:Gear Tooth; Output Current:45mA; Bandwidth:15kHz; Supply Voltage Min:4.5V; Supply Voltage Max:24V; Package/Case:4-SIP; Operating Temperature Range:-40°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.