What’s new: Find the right parts faster with our redesigned experience

Learn more

Allegro MicroSystems A1212LLHLT-T

Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1212LLHLT-T.

IHS

Datasheet15 pages4 years ago

Allegro MicroSystems LLC SCT

Newark

Allegro

_legacy Avnet

Inventory History

3 month trend:
-71.44%

CAD Models

Download Allegro MicroSystems A1212LLHLT-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-03-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Allegro MicroSystemsA1212LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1101LUA-T
Hall Effect Sensor, 1mT Min, 17.5mT Max, 400mV, BICMOS, Rectangular, 3 Pin, Through Hole Mount
Allegro MicroSystemsA1104LUA-T
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
HoneywellSS541AT
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V 4-Pin (3+Tab) SOT-89 T/R
Diodes Inc.AH175-WG-7-B
DIODES INC. AH175-WG-7-B Hall Effect Sensor, Bipolar, 25 mA, SC-59, 3 Pins, 3.5 V, 20 V
Diodes Inc.AH175-WG-7-A
DIODES INC. AH175-WG-7-A Hall Effect Sensor, Bipolar, 25 mA, SC-59, 3 Pins, 3.5 V, 20 V

Descriptions

Descriptions of Allegro MicroSystems A1212LLHLT-T provided by its distributors.

Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Hall Effect Sensor, -17.5mT Min, 17.5mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount
Solid State Magnetic Sensor Latch Hall Effect SOT-23-3 T/R
SMD HAL IC A1212LLHLT-T 38-24V SOT23
IC Hall Effect Sensor, latch, Bop 50 / 175 G, Brp -175 / -50 G, Bhys 100 / 350 G, output OD, temperature range: L
Continuous-Time Latch Family, SOT-3, RoHS
Allegro MicroSystems LLC SCT
HALL EFFECT LATCH, AEC-Q100, SOT-23W-3; Hall Effect Type: Latching; Operate Point Typ: 107G; Release Point Typ: -117G; Supply Voltage Min: 3.8V; Supply Voltage Max: 24V; Sensor Case Style: SOT-23W; No. of Pins: 3 Pin; Product R
Hall Effect Switch IC; Hall Effect Type:Latching; Output Current:20mA; Supply Voltage Min:3.8V; Supply Voltage Max:30V; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1212LLHLTT