Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Allegro MicroSystems 2SA1386

Power Bipolar Transistor, 15A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems 2SA1386.

IHS

Datasheet2 pages25 years ago

Newark

iiiC

B+D Enterprises

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
ToshibaTTA1943(Q)
TRANS PNP 230V 15A TO-3PL / Trans GP BJT PNP 230V 15A 150000mW 3-Pin(3+Tab) TO-3PL
Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, PNP, Silicon, 3 Pin
onsemiMJW0302AG
TRANS PNP 260V 15A TO247-3 / Bipolar (BJT) Transistor PNP 260 V 15 A 30MHz 150 W Through Hole TO-247-3
onsemiMJW0302A
Tube Through Hole PNP Single Bipolar (BJT) Transistor 75 @ 3A 5V 15A 150W 30MHz
Bipolar (BJT) Transistor PNP 230V 15A 30MHz 50W Through Hole TO-220F

Descriptions

Descriptions of Allegro MicroSystems 2SA1386 provided by its distributors.

Power Bipolar Transistor, 15A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 160V 15A 3-Pin(3+Tab) TO-3P
TRANS PNP 160V 15A TO3P
TRANSISTOR, PNP, TO-3P; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:160V; Transition Frequency Typ ft:40MHz; Power Dissipation Pd:130W; DC Collector Current:15A; DC Current Gain hFE:50; Transistor Case Style:TO-3P; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Av Current Ic:15A; Collector Emitter Voltage Vces:2V; Continuous Collector Current Ic Max:15A; Current Ib:4A; Current Ic Continuous a Max:15A; Current Ic hFE:5A; Device Marking:2SA1386; Full Power Rating Temperature:25°C; Gain Bandwidth ft Typ:40MHz; Hfe Min:50; Junction Temperature Tj Max:150°C; No. of Transistors:1; Package / Case:TO-3P; Power Dissipation Pd:130W; Power Dissipation Ptot Max:130W; Termination Type:Through Hole; Voltage Vcbo:160V

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.