What’s new: Find the right parts faster with our redesigned experience

Learn more

Alfatronix PV12I

DC-DC Regulated Power Supply Module, 1 Output, 244.8W, Hybrid

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alfatronix PV12I.

IHS

Datasheet2 pages25 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

Recom PowerRP60-2405SG
Isolated Board Mount DC/DC Converter, DIP, Fixed, Through Hole, 60 W, 5 V, 12 A
Texas InstrumentsPTH12010YAH
Module DC-DC 12VIN 1-OUT 0.55V to 1.8V 12A 10-Pin DIP Module Tray
Texas InstrumentsPT7751A
Switching Regulator, Voltage-mode, 15A, 400kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT7756A
Switching Regulator, Voltage-mode, 15A, 400kHz Switching Freq-Max, Hybrid
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 60 W, 1 Output, Adj, Fixed, 5 V, 12 A

Descriptions

Descriptions of Alfatronix PV12I provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 244.8W, Hybrid
Dc-Dc Converter, Module, 1 O/P, 12V, 12A, 144W
CONVERTER, DC/DC, 24/12V, 12A; No. of Outputs: 1 Output; Output Power Max: 144W; Output Voltage - Output 1: 12V; Output Current - Output 1: 12A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
Outputs = 1 / Output Voltage 1 V = 13.6 / Output Current 1 A = 12 / Output Type = Fixed / Rated Power W = 144 / Input Voltage Min. V = 17 / Input Voltage Max. V = 32 / Insulation Voltage V = 400 / Protection Type = Over Temperature Protection / Protection Type = Over Current Protection / Isolation Test = Yes / Efficiency % = 85 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Clip Mount / Termination Type = Blade Terminal, Push-On / Operating Temperature Min. °C = 30 / Operating Temperature Max. °C = 30 / Length mm = 167 / Width mm = 87 / Height mm = 50 / Weight g = 590

Manufacturer Aliases

Alfatronix has several brands around the world that distributors may use as alternate names. Alfatronix may also be known as the following names:

  • ALFATRONIX LTD