Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH12010YAH

Module DC-DC 12VIN 1-OUT 0.55V to 1.8V 12A 10-Pin DIP Module Tray
$ 31.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12010YAH.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet18 pages19 years ago
Technical Drawing2 pages20 years ago

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH12010YAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsPTH12010LAH
Adjustable Regulator 300kHz 800mV~1.8V 800mV 13.2V 10.8V DIP-10 TH 34.8mm × 15.7mm × 9.1mm
Texas InstrumentsPTH12060LAH
0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
Texas InstrumentsPTH12060WAD
1.2 to 5.5 V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH12010YAH provided by its distributors.

Module DC-DC 12VIN 1-OUT 0.55V to 1.8V 12A 10-Pin DIP Module Tray
15 A 12-V Input Bus Termination Power Module for DD /QD Memory 10-Through-Hole Module -40 to 85
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Output Voltage:1.8V; Output Current:12A; Approval Bodies:CSA, cUL, EN, UL; Supply Voltage:12V; DC / DC Converter Case Style:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.