What’s new: Find the right parts faster with our redesigned experience

Learn more

Aimtec AM1G-1203SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 1 W, 1 Output, Fixed, 3.3 V, 303 mA
$ 8.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1G-1203SZ.

IHS

Datasheet6 pages3 years ago

Sager Power Systems

Aimtec

TME

DComponents

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 5 V, 200 mA
Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 12 V, 167 mA
Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 12 V, 250 mA
Traco PowerTMR 0511
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Traco PowerTMR 2411
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Traco PowerTMR 1212
DC DC CONVERTER 12V 2W / Isolated Module DC DC Converter 1 Output 12V 165mA 9V - 18V Input

Descriptions

Descriptions of Aimtec AM1G-1203SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 3.3 V, 303 mA
DC-DC Converter, 1W, 18V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
650KHz Fixed 1 3.3V 18V 9V SIP 21.9mm*9.2mm*11.1mm
Module DC-DC 12VIN 1-OUT 3.3V 0.303A 1W 7-Pin SIP
IC CURR SENSE 1 CIRCUIT SOT23-5
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 3.3V, 0.303A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:303Ma; Width:9.2Mm Rohs Compliant: Yes |Aimtec AM1G-1203SZ

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1G1203SZ