Aimtec AM1D-0518SH52Z

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 18 V, 56 mA
$ 11.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1D-0518SH52Z.

IHS

Datasheet12 pages3 years ago

Sager Power Systems

Aimtec

JRH Electronics

TME

Inventory History

3 month trend:
-52.00%

CAD Models

Download Aimtec AM1D-0518SH52Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTMA 0505S
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 0512S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMA 2405S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Recom PowerRO-0512S
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
Recom PowerRM-0505S
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 250
Recom PowerROE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Aimtec AM1D-0518SH52Z provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 18 V, 56 mA
Fixed Regulator SIP TH 80kHz(Typ) 1W 56mA 18V 5.5V 4.5V
DC to DC Converter, 5V DC to 18V DC, 1VA, 0 Hz, Plastic
Dc/Dc Converter/ Pcs/Tube; |Aimtec AM1D-0518SH52Z
DC-DC Converter, 1W, 5.5V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 5VIN 1-OUT 18V 0.055A 1W 4-Pin SIP Bulk
Isolated DC/DC Converters - Through Hole

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1D0518SH52Z