What’s new: Find the right parts faster with our redesigned experience

Learn more

Aimtec AM15CW-4805SZ

Adjustable Output, Remote On/Off 375KHz(Typ) 15W 3A 5V 75V 18V Fixed DIP Through hole mounting

$ 27.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM15CW-4805SZ.

IHS

Datasheet4 pages3 years ago

Sager Power Systems

Aimtec

TME

Inventory History

3 month trend:
-3.57%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Traco PowerTEL 2-2411
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Traco PowerTEL 2-1211
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Traco PowerTEL 2-2412
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Adj, Fixed, 5 V, 3 A
Recom PowerRW2-2405S
2W DC/DC-Converter 'ECONOLINE' DIP16 1kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 400
Module DC-DC 1-OUT 24V 1.25A 30W 6-Pin DIP Bulk

Descriptions

Descriptions of Aimtec AM15CW-4805SZ provided by its distributors.

Adjustable Output,Remote On/Off 375KHz(Typ) 15W 3A 5V 75V 18V Fixed DIP Through hole mounting
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Adj, Fixed, 5 V, 3 A
Module DC-DC 48VIN 1-OUT 5V 3A 15W 6-Pin DIP Tube
DC-DC Converter, 15W, 75V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 5V, 3A; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:15W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:3A; Output Regulation:- RoHS Compliant: Yes

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM15CW4805SZ