What’s new: Find the right parts faster with our redesigned experience

Learn more

Agilent HSMG-C670

Single Color LED, Green, Tinted Diffused, 1.4mm
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Agilent HSMG-C670.

IHS

Datasheet8 pages23 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.102
Stock
350
8,553,151
Authorized Distributors
0
6
Illumination Color
-
Green
Lens Color
-
Clear, White
Case/Package
-
0805
Number of Pins
-
2
Luminous Intensity
9 mcd
4.5 mcd
Lens Style
-
Diffused
Forward Voltage
-
2.6 V
Forward Current
20 mA
20 mA
Test Current
-
20 mA
Viewing Angle
155 °
170 °
Dominant Wavelength
-
572 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2004-01-31
LTD Date2004-07-31

Descriptions

Descriptions of Agilent HSMG-C670 provided by its distributors.

Single Color LED, Green, Tinted Diffused, 1.4mm
LED Uni-Color Green 570nm 2-Pin Chip LED

Manufacturer Aliases

Agilent has several brands around the world that distributors may use as alternate names. Agilent may also be known as the following names:

  • AGILENT TECHNOLOGIES
  • AGI
  • AGIL
  • AGILE
  • AGL
  • HP/AGILENT
  • AGILENT TECH
  • AGLIENT
  • AGILENT TECHNOLOGIES INC
  • AGILENT/HP
  • AGILEN
  • AGILIENT
  • AGILENT TECHNOLOGY
  • AGIENT
  • AGILNT
  • AGLT
  • AGILENT TECHNOL
  • AGIIENT
  • Agilent Technologies Test Equipment
  • AGILENT TECHN
  • Agilent Technologies Test & Measurement
  • AGILENT (HEWLETT-PACKARD)
  • AGILLENT
  • Agilent Technologies Semiconductor Prods Grp
  • Agilent (SANTA CLARA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMGC-670
  • HSMGC/670
  • HSMGC670