What’s new: Find the right parts faster with our redesigned experience

Learn more

Aero Electric MS3470L16-8S

Conn MIL-DTL-26482 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
$ 37.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS3470L16-8S.

IHS

Datasheet170 pages8 years ago

Newark

Inventory History

3 month trend:
-2.42%

Alternate Parts

Price @ 1000
$ 37.16
$ 47.839
$ 47.839
Stock
23,885
438
438
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
8
8
8
Mount
Wall
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
-
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
13 A
13 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-02-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol AerospaceD38999/20FD35SA-LC
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Aero Electric MS3470L16-8S provided by its distributors.

Conn MIL-DTL-26482 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CIRCULAR CONN, RCPT, 16-8, WALL MOUNT; Military Specification:MIL-DTL-26482 Series II; Product Range:MS3470 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:8Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: No
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3470L16- 8S
  • MS3470L168S