What’s new: Find the right parts faster with our redesigned experience

Learn more

Aero Electric MS3459L24-10P

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 94.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS3459L24-10P.

IHS

Datasheet1 page11 years ago

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 94.624
$ 121.941
Stock
219
151
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
7
7
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
2 kV
Current Rating
-
46 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-02-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
AmphenolMS3126F12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular MIL Spec Connector JAM NUT RECPT PIN CRIMP 19P SZ 20
AmphenolMS3126E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Aero Electric MS3459L24-10P provided by its distributors.

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
CIRCULAR CONN, PLUG, 24-10, CABLE; Military Specification:MIL-DTL-5015 Series III; Product Range:MS3459 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:7Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: No
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Plug Self-Lock Nickel Alum
Conesys MS3459L24-10P

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp