Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AEM MCP0805F221PT-T

SMD 0805 Multilayer Ferrite Power Bead (High Current) Z=220 Ohms
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AEM MCP0805F221PT-T.

Master Electronics

Datasheet5 pages14 years ago

Garrett

Inventory History

3 month trend:
-4.11%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.064
Stock
162,000
147,638
147,638
Authorized Distributors
3
6
6
Impedance
220 Ω
330 Ω
330 Ω
Current Rating
2 A
3 A
3 A
Voltage Rating
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Frequency
100 MHz
-
-
Max Input Frequency
-
-
-
Max Output Frequency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of AEM MCP0805F221PT-T provided by its distributors.

SMD 0805 Multilayer Ferrite Power Bead (High Current) Z=220 Ohms
MULTILAYER FERRITE POWER BEADS FOR CLOSED MAGNETIC PATH AND HIGH RELIABILITY
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s)
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

AEM has several brands around the world that distributors may use as alternate names. AEM may also be known as the following names:

  • AEM INC
  • AEM Components
  • AEM Components Inc
  • AEM Components (SUZHOU) Co Ltd
  • AEM HOLDINGS INC
  • AEM Electronics
  • Aem Components (Sizhou) Co
  • AEM Electronics (USA) Inc
  • AEM HI-REL
  • AEM AEROSPACE AND DEFENSE
  • AEM(RoHS)