Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-X53210B-C1-R0

21 x 21 x 7.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP
$ 15.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-X53210B-C1-R0.

IHS

Datasheet1 page16 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2010-05-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Advanced Thermal SolutionsATS-53210D-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 21x21x9.5mm
Advanced Thermal SolutionsATS-51190D-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 19x19x9.5mm, 31.5mm Fin Tip
Advanced Thermal SolutionsATS-X50150B-C1-R0
Heat Sinks maxiFLOW superGRIP BGA Heat Sink, T766, Blue-Anodized, 14.25x14.25x7.5mm
Aavid Thermalloy591202B00000G
Heatsink; TO-262; TO-220; 26.8K/W; 12.7x14.48x15.24mm; PCB Through Hole Mount
Aavid Thermalloy591202B03700G
TO-220-single gauge Black Anodize hight 15.24mm Heat Sink
Aavid Thermalloy591202B04000G
Heat Sinks Plug-In, Stamped Heat Sink, TO220, 4 Clip, Vertical Tab, 26.8C/W, 1.75mm Hole

Descriptions

Descriptions of Advanced Thermal Solutions ATS-X53210B-C1-R0 provided by its distributors.

21 x 21 x 7.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP
Heat Sink Passive BGA Extruded Clip Aluminum 20.2C/W Blue Anodized
SUPERGRIP HEATSINK 21MM x 21MM x 7.5MM
Heat Sinks superGRIP HS Assembly-SF-STD
Heat Sink, 10Deg C/W, 0.83"x0.83"x0.3"; Thermal Resistance:10°C/W; Packages Cooled:Bga; External Width - Metric:21Mm; External Height - Metric:7.5Mm; External Length - Metric:21Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-X53210B-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol