Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-61450K-C1-R0

Heat Sinks BGA fanSINK with maxiGRIP Attachment, T412, 44.25x44.25x14.5mm, 44.25mm dia.
$ 16.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-61450K-C1-R0.

IHS

Datasheet1 page16 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Advanced Thermal SolutionsATS-50450P-C1-R0
Heat Sinks maxiFLOW Heat Sink w/maxiGRIP Attachment, 2 Side Tape, Blue, T412, 45x45x17.5mm
Advanced Thermal SolutionsATS-61350K-C1-R0
Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 34.25x34.25x14.5mm, 34.25mm dia.
Advanced Thermal SolutionsATS-61400K-C1-R0
Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 39.25x39.25x14.5mm, 39.25mm dia.
Aavid Thermalloy530102B00150G
Heat Sinks Heat Sink, Wave-On, TO220, Twist Fin, Vertical, 6.3C/W, 4.75mm Hole, Clip #50
Aavid Thermalloy530101B00150G
TO-218 Package 6.20 C/W Thermal Resistance High Rise Heat Sink with Fins
Aavid Thermalloy530122B00162G
Dual TO-220 Package 6.20 C/W Thermal Resistance High Rise Heat Sink with Clips

Descriptions

Descriptions of Advanced Thermal Solutions ATS-61450K-C1-R0 provided by its distributors.

Heat Sinks BGA fanSINK with maxiGRIP Attachment, T412, 44.25x44.25x14.5mm, 44.25mm dia.
Heat Sink Passive Straight Clip Stainless Steel 1.5C/W Black Anodized
MAXIGRIP FAN SINK 45MM x 45MM x 14.5MM
FANSINK AEMBLY W/ MAXIGRIP ATTACHMEN
Heat Sink, 1.5Deg C/W, 1.78"x1.78"x0.58"; Thermal Resistance:1.5°C/W; Packages Cooled:Bga; External Width - Metric:45Mm; External Height - Metric:14.5Mm; External Length - Metric:45Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-61450K-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol