Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-61400D-C1-R0

Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 39.25x39.25x9.5mm, 39.25mm dia.
$ 14.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-61400D-C1-R0.

IHS

Datasheet1 page16 years ago

TME

Inventory History

3 month trend:
+348%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2010-05-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Advanced Thermal SolutionsATS-50400G-C1-R0
Heat Sinks maxiFLOW Heat Sink w/maxiGRIP Attachment, 2 Side Tape, Blue, T412, 40x40x12.5mm
Advanced Thermal SolutionsATS-50400P-C1-R0
Heat Sinks maxiFLOW Heat Sink w/maxiGRIP Attachment, 2 Side Tape, Blue, T412, 40x40x17.5mm
Advanced Thermal SolutionsATS-61310D-C1-R0
Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 30.25x30.25x9.5mm, 30.25mm dia.
Aavid Thermalloy533422B02552G
Heat Sinks Heat Sink, Dual TO220, Vertical, 5C/W, 2.67mm Hole, 38.1x18.29mm, 2 Clip #52
Aavid Thermalloy533402B02552G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5C/W, 2.67mm, Device Clip #52 Hole

Descriptions

Descriptions of Advanced Thermal Solutions ATS-61400D-C1-R0 provided by its distributors.

Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 39.25x39.25x9.5mm, 39.25mm dia.
Heat Sink Passive Straight Clip Stainless Steel 2.4C/W Black Anodized
MAXIGRIP FAN SINK 40MM x 40MM x 9.5MM
FANSINK AEMBLY W/ MAXIGRIP ATTACHMEN
Heat Sink, 2.4Deg C/W, 1.58"x1.58"x0.38"; Thermal Resistance:2.4°C/W; Packages Cooled:Bga; External Width - Metric:40Mm; External Height - Metric:9.5Mm; External Length - Metric:40Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-61400D-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol