Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-60003-C1-R0

Heat Sinks blueICE BGA Heat Sink, High Performance, Ultra Low Profile, T412, 58.2x61x7mm
$ 13.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-60003-C1-R0.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Advanced Thermal SolutionsATS-54450W-C1-R0
Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 45x45x24.5mm
Advanced Thermal SolutionsATS-52450G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 45x45x12.5mm
Advanced Thermal SolutionsATS-52450P-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 45x45x17.5mm
CTS ComponentsBDN18-6CB/A01
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
CTS ComponentsAPF30-30-13CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 2.7°C/W Black Anodized
CTS ComponentsAPF40-40-10CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 2.5°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-60003-C1-R0 provided by its distributors.

Heat Sinks blueICE BGA Heat Sink, High Performance, Ultra Low Profile, T412, 58.2x61x7mm
Heat Sink Passive Angle Adhesive Aluminum 2.19C/W Blue Anodized
HEATSINK 61MM MM x 58.2MM MM x 7MM
MAXIFLOW HEAT SINK , DOUBLE-SIDED ADHE
Heat Sink, 29.9Deg C/W, 2.3"x2.41"x0.28"; Thermal Resistance:29.9°C/W; Packages Cooled:Bga; External Width - Metric:61Mm; External Height - Metric:7Mm; External Length - Metric:58.2Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-60003-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS60003C1R0