Advanced Thermal Solutions ATS-52450G-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 45x45x12.5mm
$ 9.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-52450G-C1-R0.

IHS

Datasheet1 page14 years ago

Electro Sonic

Inventory History

3 month trend:
-95.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-54450W-C1-R0
Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 45x45x24.5mm
Advanced Thermal SolutionsATS-50450G-C3-R0
HEATSINK T766
Advanced Thermal SolutionsATS-52425G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 42.5x42.5x12.5mm
CTS ComponentsAPF40-40-10CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 2.5°C/W Black Anodized
CTS ComponentsAPF40-40-13CB
Passive Heat Sink BGA Thin Adhesive Aluminum 6063 1.9°C/W Black Anodized
CTS ComponentsAPF40-40-13CB/A01
Heat Sink, Passive BGA, Forged Adhesive, Aluminum 6063, 2°C/W, Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-52450G-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 45x45x12.5mm
Heat Sink Passive BGA Spread Adhesive Aluminum 2.11C/W Blue Anodized
Heat Sink, 2.11ohm, Fin, Adhesive, Longitudinal, Aluminum Alloy, Blue Anodized
HEATSINK 45MM MM x 45MM MM x 12.5MM
Heat Sink BGA Aluminum Top Mount
HEAT SINK, 1DEG C/W, 1.77"X1.77"X0.49";
MAXIFLOW HEAT SINK , DOUBLE-SIDED THER
Heat Sink, 1Deg C/W, 1.77"x1.77"x0.49"; Thermal Resistance:1°C/W; Packages Cooled:Bga; External Width - Metric:45Mm; External Height - Metric:12.5Mm; External Length - Metric:45Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-52450G-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol