Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-56005-C4-R0

Heat Sinks maxiFLOW BGA ASIC Cooling Heat Sink, High Performance, No TIM, 50x45x15mm
$ 17.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-56005-C4-R0.

TME

Datasheet1 page9 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Advanced Thermal SolutionsATS-56007-C3-R0
HEATSINK 45MM MM x 45MM MM x 15MM
Advanced Thermal SolutionsATS-56007-C4-R0
Heat Sinks maxiFLOW BGA ASIC Cooling Heat Sink, High Performance, No TIM, 45x45x15mm
Advanced Thermal SolutionsATS-56008-C4-R0
Heat Sinks maxiFLOW BGA ASIC Cooling Heat Sink, High Performance, No TIM, 50x45x16mm
CTS ComponentsBDN18-6CB/A01
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
CTS ComponentsAPF40-40-10CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 2.5°C/W Black Anodized
CTS ComponentsBDN18-3CB/A01
Heat Sink, 10.8ohm, Extruded, Pin Fin Array, Omnidirect, Aluminum, Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-56005-C4-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA ASIC Cooling Heat Sink, High Performance, No TIM, 50x45x15mm
Heat Sink Passive ASIC Spread SMD 2.8C/W Black Anodized
HEATSINK 50MM MM x 45MM MM x 15MM
MAXIFLOW HEAT SINK , NO TIM, BLACK-ANO
Heat Sink, 1Deg C/W, 1.97"x1.78"x0.6"; Thermal Resistance:1°C/W; Packages Cooled:Bga; External Width - Metric:45Mm; External Height - Metric:15Mm; External Length - Metric:50Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-56005-C4-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS56005C4R0