Advanced Thermal Solutions ATS-56008-C4-R0

Heat Sinks maxiFLOW BGA ASIC Cooling Heat Sink, High Performance, No TIM, 50x45x16mm
$ 20.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-56008-C4-R0.

TME

Datasheet1 page9 years ago

Arrow Electronics

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Advanced Thermal SolutionsATS-52450G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 45x45x12.5mm
Advanced Thermal SolutionsATS-54450W-C1-R0
Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 45x45x24.5mm
Advanced Thermal SolutionsATS-50450G-C3-R0
HEATSINK T766
CTS ComponentsAPF40-40-13CB
Heat Sink Passive BGA Thin Adhesive Aluminum 6063 1.9°C/W Black Anodized
CTS ComponentsAPF40-40-13CB/A01
Heat Sink, Passive BGA, Forged Adhesive, Aluminum 6063, 2°C/W, Black Anodized
CTS ComponentsAPF40-40-10CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 2.5°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-56008-C4-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA ASIC Cooling Heat Sink, High Performance, No TIM, 50x45x16mm
Heat Sink Passive ASIC Spread SMD 2.1C/W Black Anodized
HEATSINK 50MM MM x 45MM MM x 16MM
MAXIFLOW HEAT SINK , NO TIM, BLACK-ANO
Heat Sink, 0.8Deg C/W, 1.97"x1.78"x0.63"; Thermal Resistance:0.8°C/W; Packages Cooled:Bga; External Width - Metric:45Mm; External Height - Metric:16Mm; External Length - Metric:50Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-56008-C4-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS56008C4R0