Advanced Thermal Solutions ATS-55450W-C1-R0

Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, Black, 45x45x24.5mm
$ 11.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-55450W-C1-R0.

Master Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
+12.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-54450W-C1-R0
Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 45x45x24.5mm
Advanced Thermal SolutionsATS-52450G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 45x45x12.5mm
Advanced Thermal SolutionsATS-54450R-C1-R0
Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 45x45x19.5mm
CTS ComponentsAPF40-40-10CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 2.5°C/W Black Anodized
CTS ComponentsBDN18-6CB/A01
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
CTS ComponentsAPF40-40-13CB
Passive Heat Sink BGA Thin Adhesive Aluminum 6063 1.9°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-55450W-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, Black, 45x45x24.5mm
Heat Sink Passive BGA Cross-Cut Adhesive Aluminum 2.26°C/W Black Anodized
Heat Sink, 2.3ohm, Fin, Pin Fin Array, Omnidirect, Black Anodized
HEATSINK 45MM MM x 45MM MM x 24.5MM
HEAT SINK, 2.3DEG C/W, 1.77"X1.77"X0.96";
HIGH PERFORMANCE X-CUT - HEAT SINK , DO
Heat Sink, 2.3Deg C/W, 1.77"x1.77"x0.96"; Thermal Resistance:2.3°C/W; Packages Cooled:Bga; External Width - Metric:45Mm; External Height - Metric:24.5Mm; External Length - Metric:45Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-55450W-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol