Advanced Thermal Solutions ATS-54450R-C1-R0

Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 45x45x19.5mm
$ 9.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-54450R-C1-R0.

IHS

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-52450G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 45x45x12.5mm
Advanced Thermal SolutionsATS-55450W-C1-R0
Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, Black, 45x45x24.5mm
Advanced Thermal SolutionsATS-55450R-C1-R0
Heat Sinks Heat Sink, X-CUT, 2 Side Thermal Tape, Black Anodize, T412, 45x45x19.5mm
CTS ComponentsBDN18-6CB/A01
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
CTS ComponentsAPF40-40-10CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 2.5°C/W Black Anodized
CTS ComponentsBDN18-3CB/A01
Heat Sink, 10.8ohm, Extruded, Pin Fin Array, Omnidirect, Aluminum, Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-54450R-C1-R0 provided by its distributors.

Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 45x45x19.5mm
Heat Sink Passive BGA Straight SMD 2.77C/W Black Anodized
HEATSINK 45MM MM x 45MM MM x 19.5MM
HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED
HEAT SINK 45MM X 45MM X 19.5MM
Heat Sink, 1.3Deg C/W, 1.77"x1.77"x0.77"; Thermal Resistance:1.3°C/W; Packages Cooled:Bga; External Width - Metric:45Mm; External Height - Metric:19.5Mm; External Length - Metric:45Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-54450R-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol