Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-55290R-C1-R0

Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, Black, 29x29x19.5mm
$ 9.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-55290R-C1-R0.

Master Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
-31.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CTS ComponentsBDN13-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 16.1°C/W Black Anodized
Advanced Thermal SolutionsATS-52330B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 33x33x7.5mm
CTS ComponentsAPF30-30-06CB/A01
Heat Sink, Passive BGA, Forged Adhesive, Aluminum 6063, 4.4°C/W, Black Anodized
Advanced Thermal SolutionsATS-52310B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 31x31x7.5mm
CTS ComponentsAPR27-27-12CB/A01
Heat Sink Passive BGA Pin Array Adhesive Aluminum 6063 5.3°C/W Black Anodized
Advanced Thermal SolutionsATS-52300B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 30x30x7.5mm

Descriptions

Descriptions of Advanced Thermal Solutions ATS-55290R-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, Black, 29x29x19.5mm
Heat Sink Passive BGA Cross-Cut SMD Aluminum 5.48C/W Black Anodized
HEATSINK 29MM MM x 29MM MM x 19.5MM
HIGH PERFORMANCE X-CUT - HEAT SINK , DO
HEAT SINK 29MM X 29MM X 19.5MM
Heat Sink, 5.5Deg C/W, 1.14"x1.14"x0.77"; Thermal Resistance:5.5°C/W; Packages Cooled:Bga; External Width - Metric:29Mm; External Height - Metric:19.5Mm; External Length - Metric:29Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-55290R-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol