Advanced Thermal Solutions ATS-52300B-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 30x30x7.5mm
$ 7.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-52300B-C1-R0.

IHS

Datasheet1 page14 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-52330B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 33x33x7.5mm
Advanced Thermal SolutionsATS-52290B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 29x29x7.5mm
Advanced Thermal SolutionsATS-52270B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 27x27x7.5mm
CTS ComponentsBDN13-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 16.1°C/W Black Anodized
CTS ComponentsBDN10-3CB/A01
Passive Heat Sink BGA/PGA/PLCC/QFP Pin Array Adhesive Mount 26.4°C/W Black Anodized
CTS ComponentsBDN12-3CB/A01
Heat Sink, 19.6ohm, Extruded, Pin Fin Array, Omnidirect, Aluminum, Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-52300B-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 30x30x7.5mm
Heat Sink, 7.13ohm, Fin, Adhesive, Longitudinal, Aluminum Alloy, Blue Anodized
Heat Sink Passive BGA Spread SMD 7.13C/W Blue Anodized
HEATSINK 30MM MM x 30MM MM x 7.5MM
MAXIFLOW HEAT SINK , DOUBLE-SIDED THER
Heat Sink, 3.4Deg C/W, 1.18"x1.18"x0.29"; Thermal Resistance:3.4°C/W; Packages Cooled:Bga; External Width - Metric:30Mm; External Height - Metric:7.5Mm; External Length - Metric:30Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-52300B-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol