Advanced Thermal Solutions ATS-55170R-C1-R0

Heat Sinks BGA Heat Sink, Cross-Cut, 2 Side Thermal Tape, Black, T412, 17x17x19.5mm
$ 7.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-55170R-C1-R0.

Master Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
+9.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-54170K-C1-R0
Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 17x17x14.5mm
Advanced Thermal SolutionsATS-54170R-C1-R0
Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 17x17x19.5mm
Advanced Thermal SolutionsATS-52170P-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 17x17x17.5mm
Aavid Thermalloy508600B00000G
Heat Sink Passive DIP Straight Extruded Epoxy 32°C/W Black Anodized
CTS ComponentsBDN09-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 26.9°C/W Black Anodized
Aavid Thermalloy371824B00034G
BGA 31.9 C/W Thermal Resistance Attached Tape Plastic Heat Sink

Descriptions

Descriptions of Advanced Thermal Solutions ATS-55170R-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, Cross-Cut, 2 Side Thermal Tape, Black, T412, 17x17x19.5mm
Heat Sink Passive BGA Cross-Cut Adhesive Aluminum, 11.3°C/W, Black Anodized
Heat Sink, 11.3ohm, Fin, Pin Fin Array, Omnidirect, Black Anodized
HEATSINK 17MM MM x 17MM MM x 19.5MM
HEAT SINK, 11.3DEG C/W, 0.67X0.67X0.77";
HIGH PERFORMANCE X-CUT - HEAT SINK , DO
Heat Sink, 11.3Deg C/W, 0.67X0.67X0.77"; Thermal Resistance:11.3°C/W; Packages Cooled:Bga; External Width - Metric:17Mm; External Height - Metric:19.5Mm; External Length - Metric:17Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-55170R-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol