Advanced Thermal Solutions ATS-54170K-C1-R0

Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 17x17x14.5mm
$ 7.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-54170K-C1-R0.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
-1.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-55170K-C1-R0
Heat Sinks BGA Heat Sink, Cross-Cut, 2 Side Thermal Tape, Black, T412, 17x17x14.5mm
Advanced Thermal SolutionsATS-52170G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 17x17x12.5mm
Advanced Thermal SolutionsATS-55170R-C1-R0
Heat Sinks BGA Heat Sink, Cross-Cut, 2 Side Thermal Tape, Black, T412, 17x17x19.5mm
Aavid Thermalloy508700B00000G
Heat Sinks Extruded Heat Sink w/Attach-On, DIPS, Straight Fin, Horizontal, 27.2C/W, 50.8mm
Aavid Thermalloy508600B00000G
Heat Sink Passive DIP Straight Extruded Epoxy 32°C/W Black Anodized
Aavid Thermalloy508500B00000G
Heat Sinks Slide-On, Heat Sink w/Attach-On, DIPS, Straight Fin, Horizontal, 34C/W, 31.75mm

Descriptions

Descriptions of Advanced Thermal Solutions ATS-54170K-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 17x17x14.5mm
Heat Sink Passive BGA Straight Adhesive 13.1C/W Black Anodized
HEATSINK 17MM MM x 17MM MM x 14.5MM
HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED
HEAT SINK 17MM X 17MM X 14.5MM
Heat Sink, 6.5Deg C/W, 0.67"x0.67"x0.57"; Thermal Resistance:6.5°C/W; Packages Cooled:Bga; External Width - Metric:17Mm; External Height - Metric:14.5Mm; External Length - Metric:17Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-54170K-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol