Advanced Thermal Solutions ATS-54170R-C1-R0

Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 17x17x19.5mm
$ 7.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-54170R-C1-R0.

Electro Sonic

Datasheet1 page9 years ago

Inventory History

3 month trend:
+25.40%

CAD Models

Download Advanced Thermal Solutions ATS-54170R-C1-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-52170P-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 17x17x17.5mm
Advanced Thermal SolutionsATS-52170G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 17x17x12.5mm
Advanced Thermal SolutionsATS-55170W-C1-R0
Heat Sinks BGA Heat Sink, X-CUT, Square Fin, 2 Side Thermal Tape, Black, 17x17x24.5mm
CTS ComponentsAPF19-19-06CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 7.1°C/W Black Anodized
CTS ComponentsAPF19-19-06CB
Heat Sink, 17ohm, Adhesive, Omnidirect, Aluminum Alloy, Anodized
Aavid Thermalloy508600B00000G
Heat Sink Passive DIP Straight Extruded Epoxy 32°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-54170R-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 17x17x19.5mm
Heat Sink Passive BGA Straight Adhesive Aluminum 9.3C/W Black Anodized
Heat Sink, 9.3ohm, Fin, Pin Fin Array, Longitudinal, Black Anodized
HEATSINK 17MM MM x 17MM MM x 19.5MM
HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED
Heat Sink, 4.6Deg C/W, 0.67"x0.67"x0.77"; Thermal Resistance:4.6°C/W; Packages Cooled:Bga; External Width - Metric:17Mm; External Height - Metric:19.5Mm; External Length - Metric:17Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-54170R-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol