Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-54400K-C1-R0

Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 40x40x14.5mm

$ 7.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-54400K-C1-R0.

Master Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
-46.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Advanced Thermal SolutionsATS-55400R-C1-R0
Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, Black, 40x40x19.5mm
CTS ComponentsAPF40-40-06CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 3.2°C/W Black Anodized
CTS ComponentsAPF40-40-06CB
Heat Sink Passive BGA Thin Adhesive Aluminum 6063 3.3°C/W Black Anodized
Advanced Thermal SolutionsATS-55325R-C1-R0
Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, 32.5x32.5x19.5mm
Advanced Thermal SolutionsATS-52330B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 33x33x7.5mm
CTS ComponentsAPF30-30-06CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 4.4°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-54400K-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 40x40x14.5mm
High Performance Extrusion, Double-Sided Thermal Tape, Black-Anodized
Heat Sink Passive BGA Straight SMD Aluminum 4.61C/W Black Anodized
Heat Sink, 7.3ohm, Fin, Adhesive, Longitudinal, Black Anodized
HEATSINK 40MM MM x 40MM MM x 14.5MM
Heat Sink, 1.9Deg C/W, 1.57"x1.57"x0.57"; Thermal Resistance:1.9°C/W; Packages Cooled:Bga; External Width - Metric:40Mm; External Height - Metric:14.5Mm; External Length - Metric:40Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-54400K-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol