Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-55325R-C1-R0

Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, 32.5x32.5x19.5mm
$ 9.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-55325R-C1-R0.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
-84.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Advanced Thermal SolutionsATS-54325R-C1-R0
Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 32.5x32.5x19.5mm
Advanced Thermal SolutionsATS-54325K-C1-R0
Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 32.5x32.5x14.5mm
Advanced Thermal SolutionsATS-52325B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 32.5x32.5x7.5mm
CTS ComponentsAPF30-30-06CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 4.4°C/W Black Anodized
CTS ComponentsAPR27-27-12CB/A01
Heat Sink Passive BGA Pin Array Adhesive Aluminum 6063 5.3°C/W Black Anodized
CTS ComponentsBDN12-5CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 16.5C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-55325R-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, 32.5x32.5x19.5mm
Heat Sink Passive BGA Cross-Cut SMD 4.58C/W Black Anodized
Heat Sink, 4.6ohm, Fin, Pin Fin Array, Omnidirect, Black Anodized
HEATSINK 32.5 MM x 32.5 MM x 19.5MM
HIGH PERFORMANCE X-CUT - HEAT SINK , DO
Heat Sink, 4.6Deg C/W, 1.28"x1.28"x0.77"; Thermal Resistance:4.6°C/W; Packages Cooled:Bga; External Width - Metric:32.5Mm; External Height - Metric:19.5Mm; External Length - Metric:32.5Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-55325R-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol